Souriau, UTS 18 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 848-8102
- Mfr. Part No.:
- UTS6JC14E18P
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 848-8102
- Mfr. Part No.:
- UTS6JC14E18P
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | 14 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Mating Type | Bayonet |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Series | UTS |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |