AB Connectors, ABAC 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Screw
- RS Stock No.:
- 745-1010
- Mfr. Part No.:
- ABAC24W1198PN
- Manufacturer:
- AB Connectors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-1010
- Mfr. Part No.:
- ABAC24W1198PN
- Manufacturer:
- AB Connectors
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
ABAC MIL-DTL-38999 Series III,Jam Nut receptacle Connectors, Panel Mount
These ABAC MIL-DTL-38999 Series III panel mount connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI-RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these panel mount connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.
Aluminium shells, Cadmium Olive drab (W)
Rigid plastic silicone rubber insulators
Temperature range -65˚C to + 175˚C
Shock 300g, 3 ms according EN 2591-D2 method A
Mated connectors meet altitude immersion requirements of MIL-DTL-38999
Salt spray resistance 500 hrs
Resistance to petrol and hydraulic fluids
Coupling, 3 start stub acme thread
Contact termination, Crimp
Dynamic sealing ring & individual wire seal grommet, IP67 rated
500 mating - unmating operations
Gold over nickel plated contacts
Rigid plastic silicone rubber insulators
Temperature range -65˚C to + 175˚C
Shock 300g, 3 ms according EN 2591-D2 method A
Mated connectors meet altitude immersion requirements of MIL-DTL-38999
Salt spray resistance 500 hrs
Resistance to petrol and hydraulic fluids
Coupling, 3 start stub acme thread
Contact termination, Crimp
Dynamic sealing ring & individual wire seal grommet, IP67 rated
500 mating - unmating operations
Gold over nickel plated contacts
Note
AB Connectors ABAC MIL-DTL-38999 Series III
These ABAC MIL-DTL-38999 Series III connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI/RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 11 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | ABAC |
Maximum Operating Temperature | +175°C |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold over Nickel |