JAE 2 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12S
- RS Stock No.:
- 547-0599
- Mfr. Part No.:
- N/MS3102A12S-3S
- Manufacturer:
- JAE
This image is representative of the product range
View this category
21 In Global stock for delivery within 4 - 6 working days
Price Each
MYR63.28
units | Per Unit |
1 - 14 | MYR63.28 |
15 + | MYR61.94 |
- RS Stock No.:
- 547-0599
- Mfr. Part No.:
- N/MS3102A12S-3S
- Manufacturer:
- JAE
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details

Specifications
Attribute | Value |
Number of Contacts | 2 |
Gender | Female |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 12S |
Mounting Type | Box Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30°C |
Colour | Black |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Shell Plating | Zinc |