Recently searched

    Amphenol, 97B 19 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 22, Bayonet

    Amphenol Limited
    RS Stock No.:
    442-2678
    Mfr. Part No.:
    97B-3100A22-14S
    Manufacturer:
    Amphenol Limited

    This image is representative of the product range

    View this category
    11 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    MYR196.05

    unitsPer Unit
    1 - 4MYR196.05
    5 - 24MYR192.65
    25 +MYR187.83
    RS Stock No.:
    442-2678
    Mfr. Part No.:
    97B-3100A22-14S
    Manufacturer:
    Amphenol Limited

    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    IN

    Product Details

    Chassis Plugs and Sockets


    Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.

    Note

    Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

    Standards

    BS 9522; F0032

    Specifications

    AttributeValue
    Number of Contacts19
    GenderFemale
    Contact GenderFemale
    Current Rating13A
    Voltage Rating500 V ac
    Shell Size22
    Mounting TypeWall Mount
    Military StandardMIL-DTL-5015
    Termination MethodSolder
    Mating TypeBayonet Coupling
    Body OrientationStraight
    Series97B
    Maximum Operating Temperature+125°C
    Contact MaterialBrass
    Contact PlatingSilver
    Shell PlatingOlive Drab Cadmium
    Minimum Operating Temperature-55°C
    11 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    MYR196.05

    unitsPer Unit
    1 - 4MYR196.05
    5 - 24MYR192.65
    25 +MYR187.83