AB Connectors, ABCIR 37 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 28
- RS Stock No.:
- 341-8707
- Manufacturer:
- AB Connectors
Discontinued product
- RS Stock No.:
- 341-8707
- Manufacturer:
- AB Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Chassis Plug Shell
Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Standards
BS 9522; F0032; VG95234; NF F 16-101; BS6853
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Contact Gender | Male |
Shell Size | 28 |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Series | ABCIR |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Black Zinc Cobalt |
Contact Plating | Silver |