- RS Stock No.:
- 324-6423
- Mfr. Part No.:
- 5307 600 06
- Manufacturer:
- Jaeger
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR221.23
Units | Per Unit |
1 - 9 | MYR221.23 |
10 - 49 | MYR212.38 |
50 + | MYR203.55 |
- RS Stock No.:
- 324-6423
- Mfr. Part No.:
- 5307 600 06
- Manufacturer:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Contact Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |