- RS Stock No.:
- 324-6417
- Mfr. Part No.:
- 5366 080 06
- Manufacturer:
- Jaeger
66 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR141.60
Units | Per Unit |
1 - 9 | MYR141.60 |
10 - 49 | MYR138.64 |
50 + | MYR134.46 |
- RS Stock No.:
- 324-6417
- Mfr. Part No.:
- 5366 080 06
- Manufacturer:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |