Amphenol, 62IN 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16mm, MIL-DTL-26482
- RS Stock No.:
- 283-7821
- Distrelec Article No.:
- 144-19-883
- Mfr. Part No.:
- 62IN-16A-10-6P-SR-624
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 283-7821
- Distrelec Article No.:
- 144-19-883
- Mfr. Part No.:
- 62IN-16A-10-6P-SR-624
- Manufacturer:
- Amphenol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Number of Contacts | 6 | |
Gender | Plug | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 600 V ac | |
Shell Size | 16mm | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-26482 | |
Body Orientation | Straight | |
Series | 62IN | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Number of Contacts 6 | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac | ||
Shell Size 16mm | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Body Orientation Straight | ||
Series 62IN | ||
Related links
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Socket Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Socapex Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Industrial Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Socapex Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size 10,
- Amphenol Industrial 6 Way Circular Connector Plug, Pin Contacts
- Amphenol IndiaSeries 2 Pin Contacts Threaded, MIL-DTL-26482