- RS Stock No.:
- 251-2377
- Mfr. Part No.:
- VG95234M-32-1P1N
- Manufacturer:
- Amphenol Air LB
Temporarily out of stock - back order for despatch 29/01/2025, delivery within 4 working days from despatch date
Price Each
MYR844.84
Units | Per Unit |
---|---|
1 - 9 | MYR844.84 |
10 - 24 | MYR820.66 |
25 - 49 | MYR788.50 |
50 - 99 | MYR764.32 |
100 + | MYR744.22 |
- RS Stock No.:
- 251-2377
- Mfr. Part No.:
- VG95234M-32-1P1N
- Manufacturer:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB has free connector straight type with grounding fingers and backshell for shielding and heat shrinkable end shells.
Suitable for industrial and military sectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Plug |
Contact Gender | Male |
Current Rating | 41/245A |
Voltage Rating | 50 V |