Amphenol Socapex, TV Jam Nut Connector Receptacle, Pin Contacts,Shell Size 25-E6, Threaded, MIL-DTL-38999
- RS Stock No.:
- 226-8867
- Mfr. Part No.:
- TV07RW-25-E6P
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
MYR3,431.14
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR3,431.14 |
5 + | MYR3,088.03 |
**price indicative
- RS Stock No.:
- 226-8867
- Mfr. Part No.:
- TV07RW-25-E6P
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 63A | |
Voltage Rating | 500 V | |
Shell Size | 25-E6 | |
Mounting Type | Jam Nut | |
Military Standard | MIL-DTL-38999 | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | TV | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 63A | ||
Voltage Rating 500 V | ||
Shell Size 25-E6 | ||
Mounting Type Jam Nut | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series TV | ||
Related links
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999