Amphenol Socapex, 2M805 26 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 12, Threaded
- RS Stock No.:
- 224-4850
- Distrelec Article No.:
- 303-92-881
- Mfr. Part No.:
- 2M80500302M1226BA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
MYR888.73
Temporarily out of stock - back order for despatch 26/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR888.73 |
5 - 9 | MYR853.18 |
10 - 24 | MYR818.62 |
25 + | MYR799.87 |
**price indicative
- RS Stock No.:
- 224-4850
- Distrelec Article No.:
- 303-92-881
- Mfr. Part No.:
- 2M80500302M1226BA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 26 | |
Gender | Female | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 12 | |
Mounting Type | Flange Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 26 | ||
Gender Female | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 12 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol SocapexShell Size 12, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 12, Threaded
- Amphenol Socapex Socket Contacts
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 12, Threaded
- Amphenol SocapexShell Size 12, Threaded