Recently searched

    Amphenol Socapex, 2M805 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    MYR1,403.68

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29/04/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR1,403.68
    5 - 9MYR1,347.53
    10 - 24MYR1,292.87
    25 +MYR1,263.32

    **price indicative

    RS Stock No.:
    224-4740
    Distrelec Article No.:
    303-92-772
    Mfr. Part No.:
    2M80500116ZNU1028PA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    8

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    7.5A

    Voltage Rating

    750 V

    Shell Size

    10

    Mounting Type

    Cable Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links