Amphenol Socapex, 2M805 37 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 15, Threaded
- RS Stock No.:
- 224-4697
- Distrelec Article No.:
- 303-92-732
- Mfr. Part No.:
- 2M80500116NF1537PA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
MYR1,206.79
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR1,206.79 |
5 - 9 | MYR1,173.01 |
10 - 24 | MYR1,125.63 |
25 + | MYR1,093.76 |
**price indicative
- RS Stock No.:
- 224-4697
- Distrelec Article No.:
- 303-92-732
- Mfr. Part No.:
- 2M80500116NF1537PA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 37 | |
Gender | Male | |
Contact Gender | Male | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 15 | |
Mounting Type | Cable Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 37 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 15 | ||
Mounting Type Cable Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 15, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol SocapexShell Size 15, Threaded
- Amphenol SocapexShell Size 15, Threaded