Amphenol Socapex, 2M805 10 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 9, Threaded
- RS Stock No.:
- 224-3110
- Mfr. Part No.:
- 2M80506707ZNU910PA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
MYR1,033.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 4 | MYR1,033.83 |
5 - 9 | MYR992.48 |
10 - 24 | MYR952.17 |
25 + | MYR930.44 |
*price indicative
- RS Stock No.:
- 224-3110
- Mfr. Part No.:
- 2M80506707ZNU910PA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Socapex | |
Number of Contacts | 10 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 9 | |
Mounting Type | Jam Nut | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 9 | ||
Mounting Type Jam Nut | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded