Amphenol Industrial, MS3 10 Way MIL Spec Circular Connector Plug, Socket Contacts, Threaded, MIL-DTL-5015

Bulk discount available

Subtotal (1 unit)*

MYR92.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR92.14
10 - 49MYR89.39
50 +MYR86.71

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
200-5004
Mfr. Part No.:
MS3102A18-1PY
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

13A

Voltage Rating

700/250 V

Military Standard

MIL-DTL-5015

Mating Type

Threaded

Body Orientation

Straight

Series

MS3

COO (Country of Origin):
GB
The Amphenol MS series connector represents well proven electrical capability at an acceptable cost for most equipment where durability is important. Applications include military ground support equipment, ordnance and shipboard installations.

Environmental resistant
Cost effective

Related links