Amphenol Limited, 62GB 19 Way MIL Spec Circular Connector, MIL-DTL-26482
- RS Stock No.:
- 200-4912
- Mfr. Part No.:
- 62GB-57A14-19PW-482
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
MYR260.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR260.48 |
| 10 - 49 | MYR246.16 |
| 50 + | MYR221.55 |
*price indicative
- RS Stock No.:
- 200-4912
- Mfr. Part No.:
- 62GB-57A14-19PW-482
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 19 | |
| Current Rating | 7.5A | |
| Voltage Rating | 700 V | |
| Military Standard | MIL-DTL-26482 | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 19 | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Military Standard MIL-DTL-26482 | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design
Durable and field-proven design
Related links
- Amphenol Limited MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited MIL-DTL-26482
- Amphenol Limited MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482

