Amphenol Limited, 62GB 12 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4410
- Mfr. Part No.:
- 62GB-50T14-12SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
MYR617.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR617.06 |
| 10 - 49 | MYR583.14 |
| 50 + | MYR524.82 |
*price indicative
- RS Stock No.:
- 200-4410
- Mfr. Part No.:
- 62GB-50T14-12SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 22A | |
| Voltage Rating | 700 V | |
| Shell Size | 14 | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 12 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 22A | ||
Voltage Rating 700 V | ||
Shell Size 14 | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB square flange connector, 12 contacts, shell size 14. It is a solder connector and contact type is S. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Related links
- Amphenol Limited Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol LimitedShell Size 14 MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482

