JAE, N/MS Series 5 Way Panel Mount Circular Connectors Plug, Socket Contacts,Shell Size 18, Threaded, MIL-DTL-5015
- RS Stock No.:
- 175-6459
- Mfr. Part No.:
- N/MS3102A18-11P
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 15/08/2024, delivery within 6 working days from despatch date
Added
Price Each
MYR135.36
Units | Per Unit |
1 - 24 | MYR135.36 |
25 - 49 | MYR132.54 |
50 - 99 | MYR128.58 |
100 - 249 | MYR125.40 |
250 + | MYR122.65 |
- RS Stock No.:
- 175-6459
- Mfr. Part No.:
- N/MS3102A18-11P
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Contact Gender | Female |
Current Rating | 41A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 18 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Threaded |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Synthetic Resin |
Series | N/MS Series |
Shell Plating | Zinc |
Contact Plating | Silver |
Colour | Black |
Contact Material | Copper Alloy |