- RS Stock No.:
- 883-1691
- Mfr. Part No.:
- XGK6-88-P23Z1
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1691
- Mfr. Part No.:
- XGK6-88-P23Z1
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Features and Benefits
Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB and screw terminals
Compliant to IEC 60335-1
250 V ac, 26 A max. Rating
Dimensions 27.8 x 15.9 x 10.3 mm
Actuator – Plunger, plain levers, roller levers, simulated roller levers
Product Application Information
This range of XG switches can be custom engineered to meet the integration requirements of the users application.
Approvals
ENEC, UL, cUL, CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Faston |
Contact Current Rating | 12 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 1.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Contact Material | Silver, Silver Nickel |
Case Material | Melamine-Formaldehyd |
Mechanical Life | 5000000Cycles |
Release Force | 0.2N |
Voltage Rating | 250V ac |
Standards Met | CSA, cUL, ENEC, UL |
Operating Temperature Range | -40 → +150°C |
Switch Operation | Snap Action |