- RS Stock No.:
- 682-2733
- Mfr. Part No.:
- SSG-5L3T
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 682-2733
- Mfr. Part No.:
- SSG-5L3T
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Tab |
Contact Current Rating | 5 A @ 125 V ac |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP40 |
Operating Force | 0.6 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +125°C |
Contact Material | Silver |
Mechanical Life | 10000000Operations |
Release Force | 0.06N |
Operating Temperature Range | -25 → +125°C |