Microswitch,

  • RS Stock No. 175-8617
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Sub-Miniature Pushbutton Switches (PF Series)

IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.

Applications

Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.

Temporarily out of stock - back order for despatch 08/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 20)
MYR 22.647
units
Per unit
Per Tray*
20 +
MYR22.647
MYR452.94
*price indicative
Related Products
Cherry D4 series miniature microswitches are a highly ...
Description:
Cherry D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at ...
Cherry D4 series miniature microswitches are a highly ...
Description:
Cherry D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at ...
These miniature microswitches are sealed and have a ...
Description:
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67. Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealingTypical applications include home appliances and automotive.
From Crouzet, this miniature 83 160 microswitch is ...
Description:
From Crouzet, this miniature 83 160 microswitch is positive opening, and can open the contact even in the event of sticking, in accordance with NFC 63 143 and CEI 947-5-1 standards. With a simple plug-in connection (6.3 x 0.8 mm,) ...