C & K Lever Snap Action Micro Switch, Solder Terminal, 1/2 A @ 125 V dc, 15 A @ 125 / 250 V ac, SPST
- RS Stock No.:
- 161-2370
- Mfr. Part No.:
- TMCJG6VT1010Y
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 161-2370
- Mfr. Part No.:
- TMCJG6VT1010Y
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K Micro Switch
The C&K pushbutton is a single pole single throw (SPST) normally open switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated simple lever actuator. It requires a 150gf operating force to energize the spring. The operating current rating is 15A.
Features and Benefits
Brass alloy is used as contact material
Chassis type mounting
Compact design and solder lug terminal
High-performance
Low cost
Operating temperature ranges between -55°C and 150°C
Up to 350,000 machine life cycles
Voltage rating is 250VAC
Chassis type mounting
Compact design and solder lug terminal
High-performance
Low cost
Operating temperature ranges between -55°C and 150°C
Up to 350,000 machine life cycles
Voltage rating is 250VAC
Applications
Consumer appliances
Motors and pumps
Motors and pumps
Certifications
CULus
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Solder |
Contact Current Rating | 1/2 A @ 125 V dc, 15 A @ 125 / 250 V ac |
Contact Configuration | SPST |
Operating Force | 150 g |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Contact Material | Brass |
Voltage Rating | 125 V dc, 250V ac |
Operating Temperature Range | -55 → +150°C |
Standards Met | cULus Recognized |