- RS Stock No.:
- 136-3499
- Mfr. Part No.:
- OBN 158
- Manufacturer:
- Kern
Discontinued product
- RS Stock No.:
- 136-3499
- Mfr. Part No.:
- OBN 158
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Phase Contrast Microscope OBN 15
Kern Phase contrast microscope OBN-15 with a wide-ranging phase-contrast feature which goes beyond the standard OBN level of quality. A strong and continuously adjustable 20 W halogen transmitted illumination unit (Philips) ensures the optimum illumination of your samples.
Featuring a professional Koehler illumination unit with a special height-adjustable PH universal rotary condenser which can be centred as well as an aperture diaphragm and field diaphragm. The large mechanical stage table with ergonomic, coaxial coarse and fine focusing knob on both sides enables you to adjust and focus your sample rapidly and accurately. The combination of a professional quintuple condenser wheel, phase contrast condenser and the Infinity Plan phase contrast objectives makes the microscope a high-quality, fully-equipped microscope for all applications related to contrast procedures.
Typical Applications
Haematology, urology, gynaecology, dermatology, pathology, microbiology and parasitology, immunology, entomology, oncology, sewage treatment plants, vets, water analysis and breweries .
Supplied with
Centring eyepiece, protective dust cover, eye cups and multi-lingual user instructions
Specifications
Attribute | Value |
---|---|
Magnification Power | 4 X, 10 X, 20 X, 40 X, 100 X |
Illuminated | Yes |
Illumination Type | Halogen |
Weight | 10kg |
Dimensions | 200 x 390 x 400mm |
Length | 200mm |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Model Number p | OBN 158 |