- RS Stock No.:
- 121-2758
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR2,318.28
Units | Per Unit |
1 + | MYR2,318.28 |
- RS Stock No.:
- 121-2758
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
RS Pro UV Ring Light
RS Pro ultraviolet ring light is an excellent optional digital microscopes accessory. RS Pro UV ring light provides a uniform and shadow free illumination.
Features and Benefits
Voltage: 220 V
Power: 8 W
Diameter: 64 mm
Wavelength: 254 nm
Working Distance: 40 mm to 160 mm
Maximum Illumination: 60000 lux
Power: 8 W
Diameter: 64 mm
Wavelength: 254 nm
Working Distance: 40 mm to 160 mm
Maximum Illumination: 60000 lux
Application Information
Excellent option for inspection equipment, forensics, machine vision, industrial borescopes, assembly stations, and OEM custom lighting. Ideal accessory when using the RS Pro HD 1080p inspection camera. Suited for repair & rework, quality control & failure diagnosis processes in industries such as: Automotive, aviation, electronics and engineering, Medical Device, Metallurgical/Precision Engineering, Polmers/Plastic, Jewellery/Watchmaking, Forensic Science, Conservation & Restoration, Education and Life Sciences.
Specifications
Attribute | Value |
---|---|
Accessory Type | Ultraviolet Ring Light |