Renesas Electronics R5F10Y16ASP#V0, 16bit RL78-S1 Microcontroller, RL78, 20MHz, 2 kB Flash, 10-Pin LSSOP
- RS Stock No.:
- 829-1027
- Mfr. Part No.:
- R5F10Y16ASP#V0
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 829-1027
- Mfr. Part No.:
- R5F10Y16ASP#V0
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RL78/G10, 16-Bit Microcontrollers, Renesas Electronics
The RL78/G10 is a low pin count microcontroller with the special built-in features of a reset circuit with a low voltage detection function and a watchdog timer. The RL78/G10 is ideal for products requiring small memory and small packages such as home appliances and general consumer.
CISC architecture
High precision on-chip oscillator for up to 20MHz CPU operation
1 KB to 4 KB flash memory
128 to 512 bytes of RAM
Operating ambient temperature of -40 to +85 °C
High precision on-chip oscillator for up to 20MHz CPU operation
1 KB to 4 KB flash memory
128 to 512 bytes of RAM
Operating ambient temperature of -40 to +85 °C
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78 |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 10 |
Device Core | RL78-S1 |
Data Bus Width | 16bit |
Program Memory Size | 2 kB |
Maximum Frequency | 20MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 1 x 8 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Height | 1.2mm |
ADCs | 4 x 8/10 bit |
Length | 4.4mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (1 x 8 bit) |
Dimensions | 4.4 x 3.6 x 1.2mm |
Width | 3.6mm |