Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Processors & Microcontrollers
Microcontrollers
Microchip PIC18LF46K80-I/ML, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 44-Pin QFN
RS Stock No.:
715-4678
Mfr. Part No.:
PIC18LF46K80-I/ML
Manufacturer:
Microchip
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
715-4678
Mfr. Part No.:
PIC18LF46K80-I/ML
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
Attribute
Value
Family Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Number of CAN Channels
1
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Number of UART Channels
0
ADCs
11 x 12 bit
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of ADC Units
1
Number of PCI Channels
0
Width
8mm
Number of LIN Channels
0
Instruction Set Architecture
RISC
Program Memory Type
Flash
Length
8mm
Dimensions
8 x 8 x 0.88mm
Height
0.88mm
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit