Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Processors & Microcontrollers
/
Microcontrollers
Microchip PIC18LF2320-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 8.192 kB, 256 B Flash, 28-Pin SOIC
RS Stock No.:
666-9236
Mfr. Part No.:
PIC18LF2320-I/SO
Manufacturer:
Microchip
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
666-9236
Mfr. Part No.:
PIC18LF2320-I/SO
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
PIC18F2220/2320/4220/4320 8-Bit Flash Microcontrollers
Attribute
Value
Family Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8.192 kB, 256 B
Maximum Frequency
40MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Number of UART Channels
0
Number of USART Channels
1
Height
2.35mm
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Dimensions
17.9 x 7.5 x 2.35mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Instruction Set Architecture
RISC
Program Memory Type
Flash
Length
17.9mm
Width
7.5mm
ADCs
10 x 10 bit
Pulse Width Modulation
2(10 bit) (CCP)