- RS Stock No.:
- 625-8952
- Mfr. Part No.:
- Z84C2008PEG
- Manufacturer:
- Zilog
Discontinued product
- RS Stock No.:
- 625-8952
- Mfr. Part No.:
- Z84C2008PEG
- Manufacturer:
- Zilog
Technical data sheets
Legislation and Compliance
Product Details
Parallel Interface Peripherals, Zilog
Specifications
Attribute | Value |
---|---|
Family Name | Z8 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | Z8 |
Data Bus Width | 8bit |
Maximum Frequency | 8MHz |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 5 V |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 0 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | ROMLess |
Dimensions | 52.58 x 14.22 x 4.06mm |
Number of LIN Channels | 0 |
Maximum Operating Temperature | +100 °C |
Length | 52.58mm |
Width | 14.22mm |
Height | 4.06mm |
Minimum Operating Temperature | -40 °C |