Silicon Labs EFM32LG995F256G-F-BGA120, 32bit ARM Cortex M3 Microcontroller, EFM32, 48MHz, 256 kB Flash, 120-Pin BGA
- RS Stock No.:
- 198-4582
- Mfr. Part No.:
- EFM32LG995F256G-F-BGA120
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch 13/03/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR56.86
Units | Per Unit | Per Pack* |
2 - 64 | MYR56.86 | MYR113.72 |
66 - 128 | MYR56.045 | MYR112.09 |
130 + | MYR55.275 | MYR110.55 |
*price indicative |
- RS Stock No.:
- 198-4582
- Mfr. Part No.:
- EFM32LG995F256G-F-BGA120
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
The Silicon Labs EFM32LG series 120 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. A 32-bit ARM CortexM3 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | EFM32 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 120 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |