Microchip PIC32MX795F512H-80V/PT, 32bit MIPS32 Microcontroller, PIC32, 80MHz, 512 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 177-3933
- Mfr. Part No.:
- PIC32MX795F512H-80V/PT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3933
- Mfr. Part No.:
- PIC32MX795F512H-80V/PT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCU Core:
80MHz/105DMIPS, 32-bit MIPS M4K® Core
USB 2.0 On-The-Go Peripheral with integrated PHY
10/100 Ethernet MAC with MII/RMII Interfaces
2 x CAN2.0b modules with 1024 buffers
8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
5 Stage pipeline, Harvard architecture
MIPS16e mode for up to 40% smaller code size
Single cycle multiply and hardware divide unit
32 x 32-bit Core Registers
32 x 32-bit Shadow Registers
Fast context switch and interrupt response
MCU System Features:
512K Flash (plus 12K boot Flash)
128K RAM (can execute from RAM)
8 Channel General Hardware DMA Controller
Flash prefetch module with 256 Byte cache
Lock instructions or data in cache for fast access
Programmable vector interrupt controller
80MHz/105DMIPS, 32-bit MIPS M4K® Core
USB 2.0 On-The-Go Peripheral with integrated PHY
10/100 Ethernet MAC with MII/RMII Interfaces
2 x CAN2.0b modules with 1024 buffers
8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
5 Stage pipeline, Harvard architecture
MIPS16e mode for up to 40% smaller code size
Single cycle multiply and hardware divide unit
32 x 32-bit Core Registers
32 x 32-bit Shadow Registers
Fast context switch and interrupt response
MCU System Features:
512K Flash (plus 12K boot Flash)
128K RAM (can execute from RAM)
8 Channel General Hardware DMA Controller
Flash prefetch module with 256 Byte cache
Lock instructions or data in cache for fast access
Programmable vector interrupt controller
Specifications
Attribute | Value |
---|---|
Family Name | PIC32 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | MIPS32 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 80MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 4 |
Number of UART Channels | 6 |
Number of CAN Channels | 1 |
Maximum Operating Temperature | +105 °C |
Automotive Standard | AEC-Q100 |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 1 |
Instruction Set Architecture | C |
Minimum Operating Temperature | -40 °C |
Length | 10mm |
Pulse Width Modulation | 1 (5 Channel) |
Dimensions | 10 x 10 x 1.05mm |
Width | 10mm |
Height | 1.05mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 1 |
ADCs | 1 (16 x 10 bit) |