- RS Stock No.:
- 177-2169
- Mfr. Part No.:
- PIC18F14K22-E/ML
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2169
- Mfr. Part No.:
- PIC18F14K22-E/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Introducing the nanoWatt XLP PIC18F1XK22 Flash microcontroller: not too big, not too small… just right! This new family of devices offer all of the advantages of the well recognized PIC18F High Performance MCUs, 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option.
C Compiler optimized architecture
256 bytes data EEPROM
Linear program memory addressing to 16 Kbytes
Linear data memory addressing to 512 bytes
256 bytes data EEPROM
Linear program memory addressing to 16 Kbytes
Linear data memory addressing to 512 bytes
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 64MHz |
RAM Size | 512 B |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Pulse Width Modulation | 1 (1 x 16 bit) |
Number of ADC Units | 1 |
Program Memory Type | Flash |
ADCs | 12 x 10 bit |
Length | 4mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 4 x 4 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Data Rate | 16Mbit/s |
Width | 4mm |
Height | 0.95mm |