- RS Stock No.:
- 177-2133
- Mfr. Part No.:
- PIC16F886-E/SS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2133
- Mfr. Part No.:
- PIC16F886-E/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
This powerful yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into a 28 pin package.
Precision Internal Oscillator:
Factory calibrated to ±1%
Software selectable frequency range of 8 MHz to 32 kHz
Software tunable
Two-Speed Start-Up mode
Fail-safe clock monitoring for critical applications
Clock mode switching during operation for low-power operation
Power-Saving Sleep mode
Power-on Reset (POR)
Selectable Brown-out Reset (BOR) voltage
Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
In-Circuit Serial Programming™ (ICSP™) via two pins
In-Circuit Debug (ICD) via two pins
Factory calibrated to ±1%
Software selectable frequency range of 8 MHz to 32 kHz
Software tunable
Two-Speed Start-Up mode
Fail-safe clock monitoring for critical applications
Clock mode switching during operation for low-power operation
Power-Saving Sleep mode
Power-on Reset (POR)
Selectable Brown-out Reset (BOR) voltage
Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
In-Circuit Serial Programming™ (ICSP™) via two pins
In-Circuit Debug (ICD) via two pins
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 14 kB |
Maximum Frequency | 20MHz |
RAM Size | 368 B |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Length | 10.5mm |
ADCs | 11 x 10 bit |
Height | 1.85mm |
Width | 5.6mm |
Data Rate | 10Mbit/s |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 5.6 x 1.85mm |
Pulse Width Modulation | 1 (4 x 10 bit) |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |