- RS Stock No.:
- 169-0053
- Mfr. Part No.:
- C8051F860-C-GS
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 169-0053
- Mfr. Part No.:
- C8051F860-C-GS
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
C8051F8xx Microcontollers, Silicon Labs
High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
2 to 16 kB of on-chip Flash memory
256 to 512 bytes of on-chip RAM
single or multi channel ADC
Integrated 24.5 MHz internal oscillator
SMBus/I2C, UART and SPI serial interfaces
3 or 4 16-bit timers
2 to 16 kB of on-chip Flash memory
256 to 512 bytes of on-chip RAM
single or multi channel ADC
Integrated 24.5 MHz internal oscillator
SMBus/I2C, UART and SPI serial interfaces
3 or 4 16-bit timers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Device Core | CIP-51 |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 25MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.2 → 3.6 V |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
ADCs | 12 x 12 bit |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Width | 3.9mm |
Instruction Set Architecture | Pipelined |
Length | 9.9mm |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (3 x 16 bit) |
Dimensions | 9.9 x 3.9 x 1.5mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |