Microchip PIC32MK1024MCF064-I/MR, 32bit microAptiv MCU Microcontroller, PIC32MKMV, 120MHz, 1.024 MB Flash, 64-Pin QFN
- RS Stock No.:
- 144-9584
- Mfr. Part No.:
- PIC32MK1024MCF064-I/MR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 144-9584
- Mfr. Part No.:
- PIC32MK1024MCF064-I/MR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
120Mhz MIPS32 microAptiv MCU Core
Floating Point Unit for single and double precision math
MicroMIPS Mode for 40% smaller code size
DSP-Enhanced Core:
Four 64-bit Accumulators
Single Cycle MAC supporting saturating and fractional math
1MB Dual Panel Flash with Live Update support
4KB EEPROM
High Performance Analog Front End
7x 12-bit 3.75MSPS ADC Cores up to 26 analog inputs
Four Op amps
Five analog comparators
Up to three 12-bit DACs
Output Compare / Input Captures / RTCC
16 Output Compare
16 Input Capture
RTCC
Extensive Communication Interfaces
Single FS USB2.0
Up to six UART Modules (up to 25Mbps) with LIN and IrDA support
Up to six SPI/I2S modules
Peripheral Pin Select (PPS) to enable remapable pin functions
Qualification and Class B Support
AEC-Q100 REVG (Grade 1 -40ºC to +125ºC) (planned)
Class B Safety Library, IEC 60730 (planned)
Back-up internal oscillator
Programmable High/Low-Voltage Detect module
Clock monitor with Back-up Internal Oscillator
Global register locking
Debugger Development Support
In-circuit and in-application programming
2-wire or 4-wire MIPS® Enhanced JTAG interface
Unlimited software and 12 complex breakpoints
IEEE 1149.2-compatible (JTAG) boundary scan
Non-intrusive hardware-based instruction trace
Software and Tools Support
MPLAB X Integrated Development Environment (IDE)
MPLAB® Harmony Integrated Software Framework
USB, Graphics, and mTouch™ middleware
MFi, Android™, and Bluetooth® audio frameworks
RTOS Kernels: Express Logic ThreadX, FreeRTOS™, OPENRTOS®, Micriμm® μC/OS™, and SEGGER
SCILAB X2C Open Source Rapid Prototyping Tools
Floating Point Unit for single and double precision math
MicroMIPS Mode for 40% smaller code size
DSP-Enhanced Core:
Four 64-bit Accumulators
Single Cycle MAC supporting saturating and fractional math
1MB Dual Panel Flash with Live Update support
4KB EEPROM
High Performance Analog Front End
7x 12-bit 3.75MSPS ADC Cores up to 26 analog inputs
Four Op amps
Five analog comparators
Up to three 12-bit DACs
Output Compare / Input Captures / RTCC
16 Output Compare
16 Input Capture
RTCC
Extensive Communication Interfaces
Single FS USB2.0
Up to six UART Modules (up to 25Mbps) with LIN and IrDA support
Up to six SPI/I2S modules
Peripheral Pin Select (PPS) to enable remapable pin functions
Qualification and Class B Support
AEC-Q100 REVG (Grade 1 -40ºC to +125ºC) (planned)
Class B Safety Library, IEC 60730 (planned)
Back-up internal oscillator
Programmable High/Low-Voltage Detect module
Clock monitor with Back-up Internal Oscillator
Global register locking
Debugger Development Support
In-circuit and in-application programming
2-wire or 4-wire MIPS® Enhanced JTAG interface
Unlimited software and 12 complex breakpoints
IEEE 1149.2-compatible (JTAG) boundary scan
Non-intrusive hardware-based instruction trace
Software and Tools Support
MPLAB X Integrated Development Environment (IDE)
MPLAB® Harmony Integrated Software Framework
USB, Graphics, and mTouch™ middleware
MFi, Android™, and Bluetooth® audio frameworks
RTOS Kernels: Express Logic ThreadX, FreeRTOS™, OPENRTOS®, Micriμm® μC/OS™, and SEGGER
SCILAB X2C Open Source Rapid Prototyping Tools
Specifications
Attribute | Value |
---|---|
Family Name | PIC32MKMV |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | microAptiv MCU |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 120MHz |
RAM Size | 256 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 6 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.2 → 3.6 V |
Number of I2C Channels | 6 |
Number of UART Channels | 6 |
Number of CAN Channels | 4 |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | MIPS32 |
Minimum Operating Temperature | -40 °C |
Width | 9mm |
Number of LIN Channels | 0 |
Dimensions | 9 x 9 x 0.95mm |
Height | 0.95mm |
ADCs | 27 x 12 bit |
Length | 9mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Automotive Standard | AEC-Q100 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (12 Channel) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |