Infineon ARM Cortex M0+, PSOC™ 4 Microcontroller, 48MHz, 64 KB Flash, 21-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
348-896
Mfr. Part No.:
CY8C4026FNI-T412T
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

PSOC™ 4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

21

Device Core

ARM Cortex M0+

Program Memory Size

64 KB

Maximum Frequency

48MHz

Program Memory Type

Flash

COO (Country of Origin):
US

Infineon Microcontroller, 64KB Program Memory size, 24MHz Maximum Frequency - CY8C4026FNI-T412T


This PCB header is a component within the Mini-Fit Jr. series, featuring a 4.2mm pitch and designed for through-hole mounting. With straight body orientation and shrouded construction, it provides enhanced reliability in various electronic applications. The connector's brass contacts are plated with tin, ensuring superior conductivity and performance. Designed for wire-to-board configurations, it supports a current rating of 9A and a voltage rating of up to 600V, making it suitable for demanding environments.

Features & Benefits


• Fully isolated terminals protect against damage during handling
• Positive locking housings prevent accidental unmating
• Polarised mating geometry ensures correct connections
• High-current alloy terminals offer improved electrical performance
• Features elongated dimple design for better contact reliability
• Terminal position assurance effectively reduces assembly errors

Applications


• Utilised in gaming machines for secure connection
• Commonly found in industrial automation equipment
• Effective in vending machine wiring for efficient operations
• Integral for medical devices requiring dependable connections
• Used in telecommunications for backplane assemblies

How does the shrouded design benefit the overall functionality?


The shrouded design helps prevent misalignment during mating, ensuring a secure connection and reducing the risk of damage to terminals in tight spaces.

What contact material is used, and how does it affect performance?


The use of brass for the contacts enhances conductivity while the tin plating provides resistance to corrosion, ensuring long-lasting and reliable electrical connections.

How many mating cycles can this connector withstand?


The connector is rated for up to 75 mating cycles with tin-plated terminals, while select options allow for up to 1,500 cycles when using gold-plated terminals, enhancing durability in frequent use scenarios.