Infineon ARM Cortex M0+, PSOC™ 4 Microcontroller, 48MHz, 32 KB Flash, 21-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
348-895
Mfr. Part No.:
CY8C4025FNI-T412T
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

PSOC™ 4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

21

Device Core

ARM Cortex M0+

Program Memory Size

32 KB

Maximum Frequency

48MHz

Program Memory Type

Flash

COO (Country of Origin):
TW

Infineon Microcontroller, 32KB Program Memory size, 24MHz Maximum Frequency - CY8C4025FNI-T412T


This PCB Header is designed for seamless power and signal connections. With a compact 3.0mm pitch, this shrouded connector features dual rows and a right-angle orientation, ensuring easy integration into various applications. The through-hole mounting method offers robust solder termination, making it suitable for high-performance environments.

Features & Benefits


• Shrouded header connector prevents misalignment during mating
• Right-angle design optimises PCB space for compact layouts
• Solder termination header ensures secure, reliable connections
• Supports a current rating of 8.5A for dependable power delivery
• Rated for voltages up to 600V for versatile applications
• Durable brass construction with tin plating for enhanced conductivity

Applications


• Used with power supply connections in automated systems
• Ideal for connecting sensors in electrical control panels
• Utilised in industrial machinery for efficient wiring solutions
• Suitable for wire-to-board in consumer electronics

What is the maximum operating temperature range for this connector?


The connector operates effectively within a temperature

How many mating cycles can be expected before wear?


This component supports up to 30 mating cycles, providing adequate durability for routine assembly and disassembly.

Is this connector compatible with lead-free soldering processes?


Yes, the design is compatible with both surface-mount and wave soldering processes, accommodating lead-free manufacturing techniques.

What material is used for the connector body and plating?


The body is made of high-temperature thermoplastic, while the contacts are composed of brass with a tin plating for optimal conductivity.