Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 8MHz, 256 B, 48 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
218-321P
Mfr. Part No.:
MSP430F148IPM
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 B, 48 kB

Maximum Frequency

8MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

2

Instruction Set Architecture

RISC

Width

10.2mm

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Dimensions

10.2 x 10.2 x 1.45mm

Program Memory Type

Flash

Number of PCI Channels

0

ADCs

8 x 12 bit

Length

10.2mm

MSP430F1x Ultra-Low-Power Microcontrollers, Texas Instruments


The MSP430F1xx - 1 Series have an 8MHz CPU delivering ultra-low power performance.

Upto 8MHz CPU speed
1.8 to 3.6V operation
Up to 60KB Flash
Up to 10KB RAM
Wide range of high-performance analogue and intelligent digital peripherals
5 ultra-low power modes of operation
0.1μA RAM retention
0.7μA real-time clock mode
200μA per MHz active
Fast Wake-Up From Standby Mode in < 6μs


MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.