- RS Stock No.:
- 795-9669
- Mfr. Part No.:
- STM3220G-JAVA
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-9669
- Mfr. Part No.:
- STM3220G-JAVA
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STM32 Java Software Development Kit (SDK)
STMicroelectronics STM32 Java SDK (software development kit) featuring Java Platforms (JPF) for Arm Cortex STM32 microcontrollers. The STM3220G-JAVA and STM3240G-JAVA kits develop and evaluate embedded applications in the STM32 F2 and STM32 F4 series MCU.
The kit contains the STM3220G EVAL or the STM3240G-EVAL evaluation board and a DVD ROM with an evaluation version of the STM32Java SDK that is based on MicroEJ® (Eclipse™ IDE). Allowing the user to design and set up embedded Java applications. As well as a Java demo that is programmed in the STM32F207IGH6 or the STM32F407IGH6 microcontroller on the evaluation board.
The kit contains the STM3220G EVAL or the STM3240G-EVAL evaluation board and a DVD ROM with an evaluation version of the STM32Java SDK that is based on MicroEJ® (Eclipse™ IDE). Allowing the user to design and set up embedded Java applications. As well as a Java demo that is programmed in the STM32F207IGH6 or the STM32F407IGH6 microcontroller on the evaluation board.
STM32 F2 series and the STM32 F4 Java evaluation kits are supported by:
3.2" TFT colour LCD with touch screen capability
RS-232 USART communication
Joystick control and selector wakeup
Tamper and user buttons
Colour LEDs x 4
Embedded ST-LINK/V2
Interface Java and C world via SNI (Simple Native Interface) and SP (Shielded Plug)
Hardware floating point support (STM32 F4 Java evaluation kit)
3.2" TFT colour LCD with touch screen capability
RS-232 USART communication
Joystick control and selector wakeup
Tamper and user buttons
Colour LEDs x 4
Embedded ST-LINK/V2
Interface Java and C world via SNI (Simple Native Interface) and SP (Shielded Plug)
Hardware floating point support (STM32 F4 Java evaluation kit)
STM32 Software Development Tools and In-Circuit Debugger/Programmer
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | MCU |
Processor Family Name | STM |
Processor Part Number | STM32 |