- RS Stock No.:
- 177-9629
- Mfr. Part No.:
- MA320020
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 30/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR283.77
Units | Per Unit |
1 + | MYR283.77 |
- RS Stock No.:
- 177-9629
- Mfr. Part No.:
- MA320020
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC32MM0064GPL036 General Purpose PIM is designed to plug into the Explorer 16 or Explorer 16/32 Development Boards and demonstrates the capabilities of the PIC32MM GPL family of low-power and low-cost devices.
The PIM includes the 64K flash PIC32MM0064GPL036, 40-pin UQFN device
PIM is supported by Microchips development ecosystem including the MPLAB X IDE and the MPLAB XC32 Compilers
Due to the flexibility allowed by the PPS feature, the 40-pin device is capable of performing all of the base functions on the 100-pin Explorer 16 board or Explorer 16/32 Development Boards
PIM is supported by Microchips development ecosystem including the MPLAB X IDE and the MPLAB XC32 Compilers
Due to the flexibility allowed by the PPS feature, the 40-pin device is capable of performing all of the base functions on the 100-pin Explorer 16 board or Explorer 16/32 Development Boards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Classification | Expansion Board |
Kit Name | PIC32MM0064GPL036 GP PIM |
Technology | MCU |
Processor Part Number | PIC32MM0064GPL036 |
Processor Type | MCU |