Cypress Semiconductor MCU Starter Kit FM4-120L-S6E2HG
- RS Stock No.:
- 124-4164
- Mfr. Part No.:
- FM4-120L-S6E2HG
- Manufacturer:
- Cypress Semiconductor
- RS Stock No.:
- 124-4164
- Mfr. Part No.:
- FM4-120L-S6E2HG
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Classification | Starter Kit | |
| Technology | MCU | |
| Processor Family Name | FM4 | |
| Processor Part Number | S6E2HG | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Classification Starter Kit | ||
Technology MCU | ||
Processor Family Name FM4 | ||
Processor Part Number S6E2HG | ||
Processor Type MCU | ||
FM4-120L-S6E2HG FM4 S6E2H-Series Starter Kit, Cypress
The FM4 S6E2H-Series Starter Kit enables the design and debugging of the S6E2HG microcontroller. The high performance S6E2HG 32-bit microcontroller is based on an ARM Cortex-M4F processor and features various peripherals. On-board interfaces include full-speed USB host and device, and micro-SD card.
The S6E2H-Series Starter Kit exposes 90+ Inputs/Outputs connections for application development.
The FM4-120L-S6E2HG kit supports the industry standard CMSIS-DAP interface for programming and debugging of the S6E2H-Series microcontrollers.
The S6E2H-Series Starter Kit exposes 90+ Inputs/Outputs connections for application development.
The FM4-120L-S6E2HG kit supports the industry standard CMSIS-DAP interface for programming and debugging of the S6E2H-Series microcontrollers.
Kit Contents
FM4 S6E2H-Series Pioneer Board
USB Standard Type-A to Mini-B cable
Quick Start Guide
USB Standard Type-A to Mini-B cable
Quick Start Guide

