- RS Stock No.:
- 884-2893
- Mfr. Part No.:
- X4F305N1AA
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 884-2893
- Mfr. Part No.:
- X4F305N1AA
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Faston |
Contact Current Rating | 12 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 3.3 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Thermoplastic |
Mechanical Life | 1000000Cycles |
Release Force | 0.55N |
Voltage Rating | 250V ac |
Standards Met | CQC, CSA, cUL, ENEC, UL |
Operating Temperature Range | -40 → +85°C |