- RS Stock No.:
- 884-2861
- Mfr. Part No.:
- XCG3W-81-J1
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 884-2861
- Mfr. Part No.:
- XCG3W-81-J1
- Manufacturer:
- Johnson Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini microswitch with lever
The smallest microswitch in the world. Design with gold contacts. Applications: video cameras, car audio equipment, VCRs, printers etc.
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller |
Terminal Type | Solder |
Contact Current Rating | 6 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 0.6 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold |
Case Material | Melamine-Formaldehyd |
Mechanical Life | 50000000Cycles |
Release Force | 0.08N |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +85°C |
Standards Met | CSA, cUL, ENEC, UL |