- RS Stock No.:
- 883-1912
- Mfr. Part No.:
- XCG3-81Z1
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1912
- Mfr. Part No.:
- XCG3-81Z1
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Solder |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 1.7 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold |
Case Material | Melamine-Formaldehyd |
Mechanical Life | 50000000Cycles |
Release Force | 0.3N |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +85°C |
Standards Met | CSA, cUL, UL |