- RS Stock No.:
- 883-1629
- Mfr. Part No.:
- V4NST7YCUL
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1629
- Mfr. Part No.:
- V4NST7YCUL
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Note
The Long Lever length is 60mm
Approvals
UL, CSA, ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Solder |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 2.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Glass Fibre Reinforced Nylon |
Mechanical Life | 5000000Cycles |
Voltage Rating | 250 V ac, 30 V dc |
Release Force | 0.3N |
Standards Met | CSA, ENEC, UL |
Operating Temperature Range | -40 → +85°C |