- RS Stock No.:
- 797-2567
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 797-2567
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Pushbutton & M3 Microswitch
Single and double pole 16 A change over pushbutton switches suitable for heavy duty applications
Standards
IEC 1058-1
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Quick Connect |
Contact Current Rating | 16 A @ 250 V ac |
Contact Configuration | DP-CO |
Operating Force | 800 gms |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Release Force | 160gf |
Voltage Rating | 250V ac |
Operating Temperature Range | Maximum of +85°C |
Standards Met | CE, CSA, IEC 1058-1 |