- RS Stock No.:
- 699-4746
- Mfr. Part No.:
- AVM3435613
- Manufacturer:
- Panasonic
- RS Stock No.:
- 699-4746
- Mfr. Part No.:
- AVM3435613
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
AVM Sub-miniature High Precision Switches (FS long life version)
These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Hinge Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 0.44 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Triple Clad Gold |
Mechanical Life | 10^7Operations |
Release Force | 0.029N |
Operating Temperature Range | -25 → +85°C |