Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Micro Switches & Detector Switches
Micro Switches
Lever Microswitch, Solder Terminal, 15 A @ 250 V ac, 15 A @ 8 V dc, SPDT, IP40
RS Stock No.:
196-215
Mfr. Part No.:
V-155-1A5
Manufacturer:
Omron
This image is representative of the product range
View all Micro Switches
Discontinued product
RS Stock No.:
196-215
Mfr. Part No.:
V-155-1A5
Manufacturer:
Omron
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
Type V15/V151
A range of industry standard microswitches.
Compatible with all industry standard V3 switches
Attribute
Value
Actuator Type
Lever
Terminal Type
Solder
Contact Current Rating
15 A @ 250 V ac, 15 A @ 8 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
2.35 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +80°C