- RS Stock No.:
- 634-8998
- Mfr. Part No.:
- T-160C
- Manufacturer:
- Sunhayato
Discontinued product
- RS Stock No.:
- 634-8998
- Mfr. Part No.:
- T-160C
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Length | 210mm |
Material | Copper |
Form | Solid |
Width | 160mm |
Thickness | 0.03mm |
Adhesive Backing | Yes |