- RS Stock No.:
- 173-1238
- Mfr. Part No.:
- MLV0603E30703T
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 173-1238
- Mfr. Part No.:
- MLV0603E30703T
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMD Multilayer Varistor MLVxxxxE3xxx3T Series
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 11 → 14V |
Maximum AC Voltage Rating | 7V |
Maximum DC Voltage Rating | 9V |
Clamping Voltage | 20V |
Clamping Current | 1A |
Energy | 0.1J |
Series | MLV - E3 - 3T |
Maximum Surge Current | 30A |
Capacitance | 550pF |
Length | 1.6mm |
Depth | 0.8mm |
Package/Case | 0603 (1608M) |