Recently searched

    Venture Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 20000 lm

    RS Stock No.:
    699-7219
    Mfr. Part No.:
    HIPT250W/H75/LU/UVS/T52/740
    Manufacturer:
    Venture Lighting
    Venture Lighting

    This image is representative of the product range

    View all Metal Halide Lamps
    20 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    MYR281.01

    unitsPer Unit
    1 +MYR281.01
    RS Stock No.:
    699-7219
    Mfr. Part No.:
    HIPT250W/H75/LU/UVS/T52/740
    Manufacturer:
    Venture Lighting
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Tubular - White-Lux Plus® for SON/HPS Ballasts


    White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing SON ballasted installations to clean white metal halide light.


    Operate on standard HPS ballasts and ignitors
    Formed body arc tube for fast starting
    Open and Enclosed versions available - please see "Fitting Type"



    Metal Halide


    These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.


    Specifications

    AttributeValue
    Wattage250 W
    Lamp BaseGES/E40
    Lamp ShapeTubular
    Lamp TypeT52
    Mounting OrientationHorizontal
    Fitting TypeOpen
    Luminosity20000 lm
    Length211 mm
    Lamp FinishClear
    Colour Rendering68
    Colour Temperature4000K
    Diameter52mm
    Life Hours12000h
    20 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    MYR281.01

    unitsPer Unit
    1 +MYR281.01